• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable ZEC Total number of pins 5 Contact spacing: 7.50 mm 1998179 50 pc(s)

Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
1
Series
ZEC
CS
7.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 18 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.60 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Printed-circuit board connector ZEC 1,5/ 5-ST-7,5C2,5 R1,5NZX5

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

ZEC

CS

7.50 mm

Pins per row

5

Total number of pins

5

Width

38.90 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

AWG max.

16

AWG (min.)

24

Dim

(L x W x H) 17.50 x 38.90 x 24.05 mm

Connection

Spring-loaded terminal

Manufacturer part #

1998179

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

400 V

Height

24.05 mm

Length

17.50 mm

max. cross section

1.5 mm²

Min. cross section

0.2 mm²

Type

ZEC 1,5/ 5-ST-7,5C2,5 R1,5NZX5

Documents & Downloads

Datasheet

Datasheet 568501 Phoenix Contact Pin housing cable ZEC Total number of pins 5 Contact spacing: 7.50 mm 1998179 50 pc(s)

User & Safety Instructions

User & Safety Instructions 568501 Phoenix Contact Pin housing cable ZEC Total number of pins 5 Contact spacing: 7.50 mm 1998179 50 pc(s)

Description

Direct plug-in connector, Nominal current: 10 A, Number of positions: 5, Pitch: 7.5 mm, Connection method: Spring-cage conn., Color: green, Contact surface: Tin

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)