• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB CCVA Total number of pins 8 Contact spacing: 5.08 mm 1955918 50 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
CCVA
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

111 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.64 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base strip CCVA 2,5/ 8-G-5,08 P26THR

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

CCVA

Features

for THR soldering

CS

5.08 mm

Pins per row

8

Total number of pins

8

Width

43.44 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Dim

(L x W x H) 8.60 x 43.44 x 14.60 mm

Connection

Print

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1955918

Factory colour

Black

Industrial packaging

Yes

Contact material

Tin plated

Nominal voltage

320 V

Height

14.60 mm

Length

8.60 mm

Connector orientation

Perpendicular (to the PCB)

Type

CCVA 2,5/ 8-G-5,08 P26THR

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568468 Phoenix Contact Pin housing PCB CCVA Total number of pins 8 Contact spacing: 5.08 mm 1955918 50 pc(s)

User & Safety Instructions

User & Safety Instructions 568468 Phoenix Contact Pin housing PCB CCVA Total number of pins 8 Contact spacing: 5.08 mm 1955918 50 pc(s)

Description

Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 8, Pitch: 5.08 mm, Color: Black, Contact surface: Tin, Assembly: SMD/THT/THR, User information and design recommendations for through hole reflow technology can be found under ¿Downloads¿

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)