Image similar
Pin housing PCB
Plug, horizontal mount
2
wire-to-board
DMC
2-tier
3.50 mm
10
20
35.80 mm
8 A
8 A
50 pc(s)
(L x W x H) 11.60 x 35.80 x 12.80 mm
Perpendicular (to the PCB)
1786918
Black
Yes
Tin plated
160 V
12.80 mm
11.60 mm
Parallel (to the PCB)
DMC 1,5/10-G1-3,5 P20THR
yes
Datasheet 772193 Phoenix Contact Pin housing PCB DMC Total number of pins 20 Contact spacing: 3.50 mm 1786918 50 pc(s)
User & Safety Instructions 772193 Phoenix Contact Pin housing PCB DMC Total number of pins 20 Contact spacing: 3.50 mm 1786918 50 pc(s)