• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB DMC Total number of pins 30 Contact spacing: 3.50 mm 1787140 50 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
2
Series
DMC
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

44 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.70 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Printed-circuit board connector DMC 1,5/15-G1F-3,5-LR P20THR

  • Content: 50 pc(s)
  • No. of rows: 2
  • Total number of pins: 30

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

2

Connector system

wire-to-board

Series

DMC

Features

+ screw lock

2-tier

CS

3.50 mm

Pins per row

15

Total number of pins

30

Width

59.50 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

Dim

(L x W x H) 11.60 x 59.50 x 12.80 mm

Connection

Print

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1787140

Factory colour

Black

Industrial packaging

Yes

Contact material

Tin plated

Nominal voltage

160 V

Height

12.80 mm

Length

11.60 mm

Connector orientation

Parallel (to the PCB)

Type

DMC 1,5/15-G1F-3,5-LR P20THR

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 774780 Phoenix Contact Pin housing PCB DMC Total number of pins 30 Contact spacing: 3.50 mm 1787140 50 pc(s)

User & Safety Instructions

User & Safety Instructions 774780 Phoenix Contact Pin housing PCB DMC Total number of pins 30 Contact spacing: 3.50 mm 1787140 50 pc(s)

Description

Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 15, Pitch: 3.5 mm, Color: Black, Contact surface: Tin, Assembly: SMD/THT/THR

Hints

Special order, no right of withdrawal.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)