• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB DMCV Total number of pins 10 Contact spacing: 3.50 mm 1787234 50 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
2
Series
DMCV
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.10 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Printed-circuit board connector DMCV 1,5/ 5-G1-3,5 P20THR

  • Content: 50 pc(s)
  • No. of rows: 2
  • Total number of pins: 10

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

2

Connector system

wire-to-board

Series

DMCV

Features

2-tier

CS

3.50 mm

Pins per row

5

Total number of pins

10

Width

18.30 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

Dim

(L x W x H) 10.60 x 18.30 x 12.00 mm

Connection

Print

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1787234

Factory colour

Black

Industrial packaging

Yes

Contact material

Tin plated

Nominal voltage

160 V

Height

12.00 mm

Length

10.60 mm

Connector orientation

Perpendicular (to the PCB)

Type

DMCV 1,5/ 5-G1-3,5 P20THR

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788186 Phoenix Contact Pin housing PCB DMCV Total number of pins 10 Contact spacing: 3.50 mm 1787234 50 pc(s)

User & Safety Instructions

User & Safety Instructions 788186 Phoenix Contact Pin housing PCB DMCV Total number of pins 10 Contact spacing: 3.50 mm 1787234 50 pc(s)

Description

Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 5, Pitch: 3.5 mm, Color: Black, Contact surface: Tin, Assembly: SMD/THT/THR

Hints

Special order, no right of withdrawal.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)