Image similar
Pin housing PCB
Plug, vertical mount
2
wire-to-board
DMCV
+ screw lock
2-tier
3.50 mm
5
10
24.50 mm
8 A
8 A
50 pc(s)
(L x W x H) 10.60 x 24.50 x 12.00 mm
Perpendicular (to the PCB)
1787425
Black
Yes
Tin plated
160 V
12.00 mm
10.60 mm
Perpendicular (to the PCB)
DMCV 1,5/ 5-G1F-3,5-LR P20THR
yes
Datasheet 788519 Phoenix Contact Pin housing PCB DMCV Total number of pins 10 Contact spacing: 3.50 mm 1787425 50 pc(s)
User & Safety Instructions 788519 Phoenix Contact Pin housing PCB DMCV Total number of pins 10 Contact spacing: 3.50 mm 1787425 50 pc(s)