Image similar
Pin housing PCB
Plug, vertical mount
2
wire-to-board
DMCV
2-tier
3.50 mm
16
32
56.80 mm
8 A
8 A
50 pc(s)
(L x W x H) 10.60 x 56.80 x 12.00 mm
Perpendicular (to the PCB)
1787344
Black
Yes
Tin plated
160 V
12.00 mm
10.60 mm
Perpendicular (to the PCB)
DMCV 1,5/16-G1-3,5 P20THR
yes
Datasheet 772484 Phoenix Contact Pin housing PCB DMCV Total number of pins 32 Contact spacing: 3.50 mm 1787344 50 pc(s)
User & Safety Instructions 772484 Phoenix Contact Pin housing PCB DMCV Total number of pins 32 Contact spacing: 3.50 mm 1787344 50 pc(s)