Image similar
Pin housing PCB
Plug, vertical mount
1
wire-to-board
GMSTBV
lateral opening
7.62 mm
12
12
102.02 mm
12 A
12 A
50 pc(s)
(L x W x H) 8.60 x 102.02 x 15.90 mm
1829251
Green
Yes
Tin plated
630 V
15.90 mm
8.60 mm
Perpendicular (to the PCB)
GMSTBV 2,5/12-GF-7,62
yes
Datasheet 568498 Phoenix Contact Pin housing PCB GMSTBV Total number of pins 12 Contact spacing: 7.62 mm 1829251 50 pc(s)
User & Safety Instructions 568498 Phoenix Contact Pin housing PCB GMSTBV Total number of pins 12 Contact spacing: 7.62 mm 1829251 50 pc(s)
€ 215.98*
The necessary accessories are required to use the article as described.