
Highlights & Details
Single storeyed basic case for für wave soldering processes
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
closed
- CS
3.81 mm
- Pins per row
6
- Total number of pins
6
- Width
24.25 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 9.20 x 24.25 x 10.65 mm
- Connection
Print
- Manufacturer part #
1803316
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
10.65 mm
- Length
9.20 mm
- Connector orientation
Parallel (to the PCB)
- Type
MC 1,5/ 6-G-3,81
- Nominal current (details)
8 A
- A
19.05 mm
- Connection
-
Documents & Downloads
Datasheet
Datasheet 740605 Phoenix Contact Pin housing PCB MC Total number of pins 6 Contact spacing: 3.81 mm 1803316 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740605 Phoenix Contact Pin housing PCB MC Total number of pins 6 Contact spacing: 3.81 mm 1803316 1 pc(s)
Description
MINI COMBICON-BASIC HOUSING:
Small overall height of the MC 1.5-plug-family, generous limited connection room, multi-pin connector with small overall height and compact raster, individual pole coding by removing the coding nose and putting the coding profile at the housing. Plug direction parallel to the printed circuit board.
Frequently Bought Together
(*All information is plus legal VAT)€ 8.28*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























