• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB MCD Total number of pins 24 Contact spacing: 2.50 mm 1894901 50 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
2
Series
MCD
CS
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 7.90 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base strip MCD 0,5/12-G1-2,5

  • Content: 50 pc(s)
  • No. of rows: 2
  • Total number of pins: 24

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

2

Connector system

wire-to-board

Series

MCD

Features

2-tier

CS

2.50 mm

Pins per row

12

Total number of pins

24

Width

31.90 mm

Nominal current

4 A

Nominal current - rounded value

4 A

Content

50 pc(s)

Dim

(L x W x H) 17.50 x 31.90 x 25.70 mm

Connection

Print

Manufacturer part #

1894901

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Nominal voltage

160 V

Height

25.70 mm

Length

17.50 mm

Connector orientation

Parallel (to the PCB)

Type

MCD 0,5/12-G1-2,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568744 Phoenix Contact Pin housing PCB MCD Total number of pins 24 Contact spacing: 2.50 mm 1894901 50 pc(s)

User & Safety Instructions

User & Safety Instructions 568744 Phoenix Contact Pin housing PCB MCD Total number of pins 24 Contact spacing: 2.50 mm 1894901 50 pc(s)

Description

Header, Nominal current: 4 A, Rated voltage (III/2): 160 V, Number of positions: 12, Pitch: 2.5 mm, Color: green, Contact surface: Tin, Assembly: Soldering

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 401.49*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)