• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB MCV Total number of pins 12 Contact spacing: 3.81 mm 1712982 200 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
MCV
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

48 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 3.13 / piece)
€ 665.00
-6 %
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base strip MCV 1,5/12-G-3,81 P26 THRR72

  • Content: 200 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

MCV

Features

for reflow

+ screw lock

lateral opening

CS

3.81 mm

Pins per row

12

Total number of pins

12

Width

47.11 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

200 pc(s)

Dim

(L x W x H) 7.25 x 47.11 x 11.80 mm

Connection

Print

Manufacturer part #

1712982

Factory colour

Black

Industrial packaging

Yes

Contact material

Tin plated

Nominal voltage

160 V

Height

11.80 mm

Length

7.25 mm

Connector orientation

Perpendicular (to the PCB)

Type

MCV 1,5/12-G-3,81 P26 THRR72

Documents & Downloads

Datasheet

Datasheet 568340 Phoenix Contact Pin housing PCB MCV Total number of pins 12 Contact spacing: 3.81 mm 1712982 200 pc(s)

User & Safety Instructions

User & Safety Instructions 568340 Phoenix Contact Pin housing PCB MCV Total number of pins 12 Contact spacing: 3.81 mm 1712982 200 pc(s)

Description

Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 12, Pitch: 3.81 mm, Color: Black, Contact surface: Tin, Assembly: Taped SMD/THT/THR components, User information and design recommendations for through hole reflow technology can be found under ¿Downloads¿

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)