
Highlights & Details
One-story base housing for wave soldering processes
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MCV
- CS
3.50 mm
- Pins per row
5
- Total number of pins
5
- Width
18.90 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.25 x 18.90 x 12.60 mm
- Connection
Print
- Manufacturer part #
1843635
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
12.60 mm
- Length
7.25 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MCV 1,5/ 5-G-3,5
- Nominal current (details)
8 A
- A
14.00 mm
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740173 Phoenix Contact Pin housing PCB MCV Total number of pins 5 Contact spacing: 3.50 mm 1843635 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740173 Phoenix Contact Pin housing PCB MCV Total number of pins 5 Contact spacing: 3.50 mm 1843635 1 pc(s)
Description
MINI COMBICON fixed casing:
Low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Plug-in direction vertical to the PCB (printed circuit board).
Frequently Bought Together
(*All information is plus legal VAT)€ 402.49*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























