
Highlights & Details
One-story base housing for wave soldering processes
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MCV
- CS
3.50 mm
- Pins per row
6
- Total number of pins
6
- Width
22.40 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.25 x 22.40 x 12.60 mm
- Connection
Print
- Manufacturer part #
1843648
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
12.60 mm
- Length
7.25 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MCV 1,5/ 6-G-3,5
- Nominal current (details)
8 A
- A
17.50 mm
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740186 Phoenix Contact Pin housing PCB MCV Total number of pins 6 Contact spacing: 3.50 mm 1843648 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740186 Phoenix Contact Pin housing PCB MCV Total number of pins 6 Contact spacing: 3.50 mm 1843648 1 pc(s)
Description
MINI COMBICON connecting part:
Low height of the MC 1.5 connector family, large limited connection area, multi-pin connector with low height and compact raster, individual pin coding by removing the keying nose and plugging the coding profile at the housing. Direction of connector vertical to conducting plate
Frequently Bought Together
(*All information is plus legal VAT)€ 8.28*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























