• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB MCV Total number of pins 8 Contact spacing: 5.08 mm 1836354 1 pc(s)

1/2
Image similar
Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
MCV
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single storeyed basic case for für wave soldering processes

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 8
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CB scheme' logo in black text on a white background.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Pin dimensions: 0.8 x 0.8 mm
  • Insulation material group: IIIa
  • Insulation material type: PBT.
Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

MCV

Features

closed

CS

5.08 mm

Pins per row

8

Total number of pins

8

Width

40.64 mm

Pin Ø

1.2 mm

Pin shape

Rectangular

Nominal current

8 A

Nominal current - rounded value

8 A

Content

1 pc(s)

Dim

(L x W x H) 7.25 x 40.64 x 12.60 mm

Connection

Print

Actuation direction

Perpendicular (to the PCB)

Case material

Polyamide

Manufacturer part #

1836354

Factory colour

Green

Industrial packaging

Yes

Contact material

Cathode copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

12.60 mm

Length

7.25 mm

Connector orientation

Perpendicular (to the PCB)

Type

MCV 1,5/ 8-G-5,08

Type

Straight type

Nominal current (details)

8 A

Contamination level

3

Connection

-

Documents & Downloads

Datasheet

Datasheet 743765 Phoenix Contact Pin housing PCB MCV Total number of pins 8 Contact spacing: 5.08 mm 1836354 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743765 Phoenix Contact Pin housing PCB MCV Total number of pins 8 Contact spacing: 5.08 mm 1836354 1 pc(s)

Description

MINI COMBICON single base casing for shaft soldering process, 5.08 mm grid, Plug in direction vertical to conductor plate

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)