• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB MDSTBV Total number of pins 4 Contact spacing: 5.08 mm 1763074 50 pc(s)

Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
2
Series
MDSTBV
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

96 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.60 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base strip MDSTBV 2,5/ 2-G-5,08

  • Content: 50 pc(s)
  • No. of rows: 2
  • Total number of pins: 4

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

2

Connector system

wire-to-board

Series

MDSTBV

Features

2-tier

encodable

lateral opening

CS

5.08 mm

Pins per row

2

Total number of pins

4

Width

25.60 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

Dim

(L x W x H) 12.70 x 25.60 x 23.70 mm

Connection

Print

Manufacturer part #

1763074

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Nominal voltage

320 V

Height

23.70 mm

Length

12.70 mm

Connector orientation

Perpendicular (to the PCB)

Type

MDSTBV 2,5/ 2-G-5,08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568638 Phoenix Contact Pin housing PCB MDSTBV Total number of pins 4 Contact spacing: 5.08 mm 1763074 50 pc(s)

User & Safety Instructions

User & Safety Instructions 568638 Phoenix Contact Pin housing PCB MDSTBV Total number of pins 4 Contact spacing: 5.08 mm 1763074 50 pc(s)

Description

Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Assembly: Soldering, Can be aligned! Mounting flange: Order No. 1836477, 1836480. In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)