• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB MSTB Total number of pins 8 Contact spacing: 5.08 mm 1776566 100 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
1
Series
MSTB
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

114 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.75 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base strip MSTB 2,5/ 8-GF-5,08

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

MSTB

Features

closed

encodable

+ screw lock

CS

5.08 mm

Pins per row

8

Total number of pins

8

Width

50.80 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

100 pc(s)

Dim

(L x W x H) 12.00 x 50.80 x 12.10 mm

Connection

Print

Manufacturer part #

1776566

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Nominal voltage

320 V

Height

12.10 mm

Length

12.00 mm

Connector orientation

Parallel (to the PCB)

Type

MSTB 2,5/ 8-GF-5,08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568461 Phoenix Contact Pin housing PCB MSTB Total number of pins 8 Contact spacing: 5.08 mm 1776566 100 pc(s)

User & Safety Instructions

User & Safety Instructions 568461 Phoenix Contact Pin housing PCB MSTB Total number of pins 8 Contact spacing: 5.08 mm 1776566 100 pc(s)

Description

Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 8, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Assembly: Soldering

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 280.99*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)