• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB MSTBA Total number of pins 5 Contact spacing: 5.08 mm 1894419 50 pc(s)

Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
1
Series
MSTBA
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.30 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base strip MSTBA 2,5/ 5-G-5,08 BK AU

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

MSTBA

CS

5.08 mm

Pins per row

5

Total number of pins

5

Width

27.32 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Dim

(L x W x H) 12.00 x 27.32 x 12.10 mm

Connection

Print

Manufacturer part #

1894419

Factory colour

Black

Industrial packaging

Yes

Contact material

Gold plated

Nominal voltage

320 V

Height

12.10 mm

Length

12.00 mm

Connector orientation

Parallel (to the PCB)

Type

MSTBA 2,5/ 5-G-5,08 BK AU

Documents & Downloads

Datasheet

Datasheet 569277 Phoenix Contact Pin housing PCB MSTBA Total number of pins 5 Contact spacing: 5.08 mm 1894419 50 pc(s)

User & Safety Instructions

User & Safety Instructions 569277 Phoenix Contact Pin housing PCB MSTBA Total number of pins 5 Contact spacing: 5.08 mm 1894419 50 pc(s)

Description

Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Color: Black, Contact surface: Gold, Assembly: Soldering

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)