1/2
Image similar





Pin housing PCB
Pin strip, straight
1
wire-to-board
MSTBV
lateral opening
5 mm
8
8
40.00 mm
1.4 mm
Rectangular
12 A
12 A
1 pc(s)
(L x W x H) 8.60 x 40.00 x 15.90 mm
Perpendicular (to the PCB)
Polyamide
1753550
Green
Yes
Cathode copper
Tin plated
Tin plated
320 V
15.90 mm
8.60 mm
Perpendicular (to the PCB)
MSTBV 2,5/ 8-G
Combicon basic housing
5.00 mm
12 A
3
Datasheet 743515 Phoenix Contact Pin housing PCB MSTBV Total number of pins 8 Contact spacing: 5 mm 1753550 1 pc(s)
User & Safety Instructions 743515 Phoenix Contact Pin housing PCB MSTBV Total number of pins 8 Contact spacing: 5 mm 1753550 1 pc(s)