• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB MSTBVA Total number of pins 4 Contact spacing: 5.08 mm 1746033 50 pc(s)

Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
MSTBVA
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.80 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Printed-circuit board connector MSTBVA 2,5/ 4-G-5,08 AU

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

MSTBVA

Features

closed

CS

5.08 mm

Pins per row

4

Total number of pins

4

Width

22.32 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Dim

(L x W x H) 8.60 x 22.32 x 15.90 mm

Connection

Print

Manufacturer part #

1746033

Factory colour

Green

Industrial packaging

Yes

Contact material

Gold plated

Nominal voltage

250 V

Height

15.90 mm

Length

8.60 mm

Connector orientation

Perpendicular (to the PCB)

Type

MSTBVA 2,5/ 4-G-5,08 AU

Documents & Downloads

Datasheet

Datasheet 566537 Phoenix Contact Pin housing PCB MSTBVA Total number of pins 4 Contact spacing: 5.08 mm 1746033 50 pc(s)

User & Safety Instructions

User & Safety Instructions 566537 Phoenix Contact Pin housing PCB MSTBVA Total number of pins 4 Contact spacing: 5.08 mm 1746033 50 pc(s)

Description

Header, Nominal current: 12 A, Number of positions: 4, Pitch: 5.08 mm, Color: green, Contact surface: Gold

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)