Image similar
Pin housing PCB
Plug, horizontal mount
1
wire-to-board
MSTBVA
closed
encodable
+ snap hook
5.08 mm
5
5
31.22 mm
12 A
12 A
50 pc(s)
(L x W x H) 8.60 x 31.22 x 15.90 mm
1936047
Green
Yes
Tin plated
320 V
15.90 mm
8.60 mm
Perpendicular (to the PCB)
MSTBVA 2,5/ 5-G-5,08-RN
yes
Datasheet 568876 Phoenix Contact Pin housing PCB MSTBVA Total number of pins 5 Contact spacing: 5.08 mm 1936047 50 pc(s)
User & Safety Instructions 568876 Phoenix Contact Pin housing PCB MSTBVA Total number of pins 5 Contact spacing: 5.08 mm 1936047 50 pc(s)
€ 61.98*
The necessary accessories are required to use the article as described.