• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB PC Total number of pins 4 Contact spacing: 7.62 mm 1943878 50 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
1
Series
PC
CS
7.62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.60 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base strip PC 4/ 4-G-7,62 BUGYNZ10222

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

PC

CS

7.62 mm

Pins per row

4

Total number of pins

4

Width

30.46 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Content

50 pc(s)

Dim

(L x W x H) 20.00 x 30.46 x 29.00 mm

Connection

Print

Manufacturer part #

1943878

Factory colour

Blue

Grey

Industrial packaging

Yes

Contact material

Tin plated

Nominal voltage

630 V

Height

29.00 mm

Length

20.00 mm

Connector orientation

Parallel (to the PCB)

Type

PC 4/ 4-G-7,62 BUGYNZ10222

Documents & Downloads

Datasheet

Datasheet 192984 Phoenix Contact Pin housing PCB PC Total number of pins 4 Contact spacing: 7.62 mm 1943878 50 pc(s)

User & Safety Instructions

User & Safety Instructions 192984 Phoenix Contact Pin housing PCB PC Total number of pins 4 Contact spacing: 7.62 mm 1943878 50 pc(s)

Description

Header, Nominal current: 20 A, Rated voltage (III/2): 630 V, Number of positions: 4, Pitch: 7.62 mm, Color: Blue-gray, Contact surface: Tin, Assembly: Soldering, Mounting flange: Accessory Order No. 1827570

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)