• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB PC Total number of pins 6 Contact spacing: 7.62 mm 1720505 50 pc(s)

Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
1
Series
PC
CS
7.62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.70 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic housing PC 5/ 6-G-7,62

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

PC

CS

7.62 mm

Pins per row

6

Total number of pins

6

Width

48.52 mm

Nominal current

41 A

Nominal current - rounded value

41 A

Content

50 pc(s)

Dim

(L x W x H) 19.29 x 48.52 x 29.25 mm

Connection

Print

Manufacturer part #

1720505

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Nominal voltage

630 V

Height

29.25 mm

Length

19.29 mm

Connector orientation

Parallel (to the PCB)

Type

PC 5/ 6-G-7,62

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 199872 Phoenix Contact Pin housing PCB PC Total number of pins 6 Contact spacing: 7.62 mm 1720505 50 pc(s)

User & Safety Instructions

User & Safety Instructions 199872 Phoenix Contact Pin housing PCB PC Total number of pins 6 Contact spacing: 7.62 mm 1720505 50 pc(s)

Description

Header, Nominal current: 41 A, Rated voltage (III/2): 630 V, Number of positions: 6, Pitch: 7.62 mm, Color: green, Contact surface: Tin, Assembly: Soldering

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)