• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB PC Total number of pins 7 Contact spacing: 7.62 mm 1778117 50 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, vertical mount
Series
PC
CS
7.62 mm
Total number of pins
7
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.38 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1778117 50 PCS

  • Content: 50 pc(s)
  • Total number of pins: 7

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

Connector system

wire-to-board

Series

PC

CS

7.62 mm

Total number of pins

7

Nominal current

41 A

Nominal current - rounded value

41 A

Content

50 pc(s)

Connection

Screws

Manufacturer part #

1778117

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

1000 V

Type

PC 5/ 7-STCL1-7,62

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828869 Phoenix Contact Pin housing PCB PC Total number of pins 7 Contact spacing: 7.62 mm 1778117 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)