• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB PCV Total number of pins 2 Contact spacing: 10.16 mm 1998784 50 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
PCV
CS
10.16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.70 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base strip PCV 6-16/ 2-G1-10,16

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

PCV

CS

10.16 mm

Pins per row

2

Total number of pins

2

Width

38.00 mm

Nominal current

76 A

Nominal current - rounded value

76 A

Content

50 pc(s)

Dim

(L x W x H) 13.40 x 38.00 x 23.36 mm

Connection

Print

Manufacturer part #

1998784

Factory colour

Green

Industrial packaging

Yes

Contact material

Silver plated

Nominal voltage

1000 V

Height

23.36 mm

Length

13.40 mm

Connector orientation

Perpendicular (to the PCB)

Type

PCV 6-16/ 2-G1-10,16

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568302 Phoenix Contact Pin housing PCB PCV Total number of pins 2 Contact spacing: 10.16 mm 1998784 50 pc(s)

User & Safety Instructions

User & Safety Instructions 568302 Phoenix Contact Pin housing PCB PCV Total number of pins 2 Contact spacing: 10.16 mm 1998784 50 pc(s)

Description

Header, Nominal current: 76 A, Rated voltage (III/2): 1000 V, Number of positions: 2, Pitch: 10.16 mm, Color: green, Contact surface: Silver, Assembly: Soldering

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)