• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB PTSM Total number of pins 2 Contact spacing: 2.50 mm 1778557 1 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
PTSM
CS
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earth casing, Mini

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

  • Installation: SMD/THT/THR
  • Pin dia. 6 mm.
  • Pin spacing 2.50 mm
  • Drill hole dia. 1.1 mm
Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

PTSM

Features

for THR soldering

CS

2.50 mm

Pins per row

2

Total number of pins

2

Width

9.50 mm

Nominal current

6 A

Nominal current - rounded value

6 A

Content

1 pc(s)

Dim

(L x W x H) 5.00 x 9.50 x 6.70 mm

Connection

Print

Manufacturer part #

1778557

Factory colour

Black

Industrial packaging

No

Contact material

Tin plated

Nominal voltage

160 V

Height

6.70 mm

Length

5.00 mm

Connector orientation

Perpendicular (to the PCB)

Type

PTSM 0,5/ 2-HV-2,5-THR R32

Type

Ground casing, vertical

Number of pins

2

Nominal voltage (details)

50 V

Nominal current (details)

6 A

Pins

2

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 734100 Phoenix Contact Pin housing PCB PTSM Total number of pins 2 Contact spacing: 2.50 mm 1778557 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734100 Phoenix Contact Pin housing PCB PTSM Total number of pins 2 Contact spacing: 2.50 mm 1778557 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)