• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB PTSM Total number of pins 6 Contact spacing: 2.5 mm 1810829 500 pc(s) Piece

Image similar
Product type
Pin housing PCB
Connector type
Power strip
No. of rows
1
Series
PTSM
CS
2.5 mm
EAN:
Part number:
Item no:
Dispatches on Tue, 26 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 1.52 / piece)
€ 759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1810829 BASIC BAR 500 ST

  • Content: 500 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Technical specifications

Packaging type

Piece

Product type

Pin housing PCB

Connector type

Power strip

No. of rows

1

Connector system

wire-to-board

Series

PTSM

CS

2.5 mm

Pins per row

6

Total number of pins

6

Pin Ø

1 mm

Nominal current

6 A

Nominal current - rounded value

6 A

Content

500 pc(s)

Connection

SMD

Soldering

Manufacturer part #

1810829

Factory colour

Black

Contact material

Tin

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

160 V

Length

2.1 mm

max. cross section

0.5 mm²

Max. temperature

100 °C

Min. temperature

-40 °C

Type

PTSM 0,5/ 6-HHI1-2,5-THR R32

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832797 Phoenix Contact Pin housing PCB PTSM Total number of pins 6 Contact spacing: 2.5 mm 1810829 500 pc(s) Piece

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)