• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin strip (precision) PST Total number of pins 14 Contact spacing: 3.50 mm 1945216 50 pc(s)

Image similar
Product type
Pin strip (precision)
Connector type
Pin strip, straight
No. of rows
1
Series
PST
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.52 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin strip PST 1,0/14-3,5

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 14

Technical specifications

Product type

Pin strip (precision)

Connector type

Pin strip, straight

No. of rows

1

Series

PST

CS

3.50 mm

Pins per row

14

Total number of pins

14

Width

49.00 mm

Pin Ø

1 mm

Pin shape

Circular

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

Dim

(L x W x H) 2.80 x 49.00 x 13.00 mm

Connection

Print

Case material

Polyamide

Manufacturer part #

1945216

Factory colour

Black

Industrial packaging

Yes

Contact material

Cathode copper

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

250 V

Height

13.00 mm

Length

2.80 mm

Connector orientation

Perpendicular (to the PCB)

Type

PST 1,0/14-3,5

Pin length (PCB)

3.20 mm

Pin length (receptacle)

7.20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 194148 Phoenix Contact Pin strip (precision) PST Total number of pins 14 Contact spacing: 3.50 mm 1945216 50 pc(s)

User & Safety Instructions

User & Safety Instructions 194148 Phoenix Contact Pin strip (precision) PST Total number of pins 14 Contact spacing: 3.50 mm 1945216 50 pc(s)

Description

Header, Nominal current: 8 A, Rated voltage (III/2): 250 V, Number of positions: 14, Pitch: 3.5 mm, Color: Black, Contact surface: Tin, Assembly: Soldering, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)