• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact QUINT-BUFFER/24DC/24DC/40 2320393 Energy storage

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Buffer Module

  • Maintenance-free capacitor-based buffer module

Technical specifications

  • Ambient temperature (operation): -25 up to 70 °C
Input voltage

24 V/DC

Product type

Energy storage

Nominal power

960 W

No. of outputs

1 x

Input voltage (max.)

30 V DC

Min. input voltage

18 V DC

Output voltage (max.)

30 V DC

Output voltage (min.)

18 V DC

Dim

(W x H x D) 64 x 130 x 125 mm

Weight

1.1 kg

Width

64 mm

Height

130 mm

Depth

125 mm

Type

QUINT-BUFFER/24DC/24DC/40

Bridging time, max load

0.2 s

64

130 mm

131.6 mm

Other

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 512962 Phoenix Contact QUINT-BUFFER/24DC/24DC/40 2320393 Energy storage

User & Safety Instructions

User & Safety Instructions 512962 Phoenix Contact QUINT-BUFFER/24DC/24DC/40 2320393 Energy storage

Description

Short-term mains interruptions are bridged by QUINT BUFFER, a maintenance-free capacitor-based buffer module with SFB technology (selective fuse breaking technology).

What kind of Industrial UPS are you looking for?

More interesting products

(*All information is plus legal VAT)