• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact QUINT-HP-BAT/PB/48DC/7.0AH/PT Battery module AGM 48 V DC 7 Ah 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Battery module

Technology

AGM

Dim

(W x H x D) 156.5 x 354 x 143 mm

Voltage

48 V DC

Capacity (mAh, Ah)

7 Ah

Width

156.5 mm

Height

354 mm

Depth

143 mm

Weight

13.6 kg

Content

1 pc(s)

Type

QUINT-HP-BAT/PB/48DC/7.0AH/PT

Rechargeable

Yes

Nominal voltage

48 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3564469 Phoenix Contact QUINT-HP-BAT/PB/48DC/7.0AH/PT Battery module AGM 48 V DC 7 Ah 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3564469 Phoenix Contact QUINT-HP-BAT/PB/48DC/7.0AH/PT Battery module AGM 48 V DC 7 Ah 1 pc(s)

Description

Battery module (device with battery), VRLA-AGM, 48 V DC, 7 Ah

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.