• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UPS-BAT/LI/24DC/64WH Battery module LiFePO4 24 V DC 2.5 Ah 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Battery module

Technology

LiFePO4

Dim

(W x H x D) 87 x 197 x 119 mm

Voltage

24 V DC

Capacity (mAh, Ah)

2.5 Ah

Width

87 mm

Height

197 mm

Depth

119 mm

Weight

1.649 kg

Content

1 pc(s)

Type

UPS-BAT/LI/24DC/64WH

Rechargeable

Yes

Nominal voltage

24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3568490 Phoenix Contact UPS-BAT/LI/24DC/64WH Battery module LiFePO4 24 V DC 2.5 Ah 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3568490 Phoenix Contact UPS-BAT/LI/24DC/64WH Battery module LiFePO4 24 V DC 2.5 Ah 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.