• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact REL-MR-120AC/21-21 PCB relay 120 V AC 8 A 2 change-overs 10 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
120 V AC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
250 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.00 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single relay REL-MR-120AC/21-21

  • Industrial packaging, pack of 10

Technical specifications

  • Standards IEC 60 255/DIN (relevant parts), DIN EN 50 178/VDE 0160 (relevant parts), EN 60 730/DIN VDE 0631, IEC 60664/IEC 60664 A/DIN VDE 0110
  • Operating time 100 %.
Product type

PCB relay

Type

REL-MR-120AC/21-21

Coil nominal voltage

120 V AC

Control mode

monostable, 1 coil

Resistance (coil)

8100 Ω

Contact type

2 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

8 A

Max. switching capacity

2000 VA

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Width

12.7 mm

Height

29 mm

Depth

15.7 mm

Dim

(W x H x D) 12.7 x 29 x 15.7 mm

Industrial packaging

Yes

Content

10 pc(s)

Test voltage

5 kV, 50 Hz, 1 min

Contamination level

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 708955 Phoenix Contact REL-MR-120AC/21-21 PCB relay 120 V AC 8 A 2 change-overs 10 pc(s)

User & Safety Instructions

User & Safety Instructions 708955 Phoenix Contact REL-MR-120AC/21-21 PCB relay 120 V AC 8 A 2 change-overs 10 pc(s)

Description

Pluggable miniature relay, with power contact, 2 PDT, coil voltage 120 V AC

Hints

IEC 60 255/DIN (relevant parts), DIN EN 50 178/VDE 0160 (relevant parts), EN 60 730/DIN VDE 0631. IEC 60664/IEC 60664 A/DIN VDE 0110. Suitable relay socket PR1 order no. 74 55 99-LA.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)