Image similar
Piece
Mini relay
REL-MR- 12DC/21AU/MS
Push-fit
Soldering
7.2 V DC
33 V DC
5 ms
2.5 ms
1 change-over
AgSnO + gold plating
12 V DC
250 V DC/AC
1500 VA
0.17 W
pluggable
Relay protection type RT II
85 °C
-40 °C
16 mm
5 mm
28 mm
(L x W x H) 16 x 5 x 28 mm
10 pc(s)
16 mm
0.014 A
5 mm
28 mm
16 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Other
7.2-33 V
Gold
Other
FALSE
DC
0
0
1
Other
Datasheet 3580280 Phoenix Contact REL-MR- 12DC/21AU/MS Mini relay Nominal voltage: 12 V DC 1 change-over Piece 10 pc(s)
User & Safety Instructions 3580280 Phoenix Contact REL-MR- 12DC/21AU/MS Mini relay Nominal voltage: 12 V DC 1 change-over Piece 10 pc(s)