Image similar
Mini relay
REL-MR- 60DC/21-21AU
Push-fit
Soldering
7 ms
3 ms
2 change-overs
AgNi hard gold plated
60 V DC
2000 VA
0.49 W
pluggable
RT III
85 °C
-40 °C
15.7 mm
12.7 mm
29 mm
(L x W x H) 15.7 x 12.7 x 29 mm
10 pc(s)
15.7 mm
not relevant
Datasheet 3580404 Phoenix Contact REL-MR- 60DC/21-21AU Mini relay Nominal voltage: 60 V DC 2 change-overs 10 pc(s)
User & Safety Instructions 3580404 Phoenix Contact REL-MR- 60DC/21-21AU Mini relay Nominal voltage: 60 V DC 2 change-overs 10 pc(s)