• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact REL-MR- 24AC/21HC/MS PCB relay 24 V AC 16 A 1 change-over 10 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
24 V AC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
250 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.20 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single relay REL-MR- 24AC/21HC/MS

  • Industrial packaging, pack of 10

Technical specifications

Product type

PCB relay

Type

REL-MR- 24AC/21HC/MS

Coil nominal voltage

24 V AC

Control mode

monostable, 1 coil

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Connection

Solder pins

Width

12.7 mm

Height

29 mm

Depth

25 mm

Dim

(W x H x D) 12.7 x 29 x 25 mm

Industrial packaging

Yes

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 509784 Phoenix Contact REL-MR- 24AC/21HC/MS PCB relay 24 V AC 16 A 1 change-over 10 pc(s)

User & Safety Instructions

User & Safety Instructions 509784 Phoenix Contact REL-MR- 24AC/21HC/MS PCB relay 24 V AC 16 A 1 change-over 10 pc(s)

Description

Plug-in miniature relay, with power contact, 1 PDT, test button, mechanical switch position indicator, status LED, input voltage 24 V AC

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)