
Highlights & Details
Marking material series SD WMTBS
- No. of markers: 100
- Imprint: 0
Technical specifications
- Product type
Pre-printed cable marker
- Imprint
0
- Type
Numbers
- Series
SD-WMTBS
- Suitable for
Phoenix Contact SD-WMTBS
- Factory colour
Yellow
- Material
Polyamide
- Suitable for outside Ø (min.)
16 mm
- Suitable for outside Ø (max.)
136 mm
- Min. temperature
-30 °C
- Max. temperature
+60 °C
- Features
+ chevron cut
Retrofittable
- No. of markers
100
- Outside diameter range
16 up to 136 mm
- Colour-coded
Yes
- Manufacturer part #
0826514:0
- Content
100 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 675930 Phoenix Contact SD-WMTBS (S) YE:0 Pre-printed cable marker Imprint 0 Outside diameter range 16 up to 136 mm 0826514:0
User & Safety Instructions
User & Safety Instructions 675930 Phoenix Contact SD-WMTBS (S) YE:0 Pre-printed cable marker Imprint 0 Outside diameter range 16 up to 136 mm 0826514:0
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 56.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































