
Highlights & Details
Marking material series SD WMTBS
- No. of markers: 100
- Imprint: 9
Technical specifications
- Product type
Pre-printed cable marker
- Imprint
9
- Type
Numbers
- Series
SD-WMTBS
- Suitable for
Phoenix Contact SD-WMTBS
- Factory colour
Yellow
- Material
Polyamide
- Suitable for outside Ø (min.)
16 mm
- Suitable for outside Ø (max.)
136 mm
- Min. temperature
-30 °C
- Max. temperature
+60 °C
- Features
+ chevron cut
Retrofittable
- Labels per sheet
100
- No. of markers
100
- Outside diameter range
16 up to 136 mm
- Colour-coded
Yes
- Manufacturer part #
0826514:9
- Content
100 pc(s)
Documents & Downloads
Datasheet
Datasheet 675939 Phoenix Contact SD-WMTBS (S) YE:9 Pre-printed cable marker Imprint 9 Outside diameter range 16 up to 136 mm 0826514:9
User & Safety Instructions
User & Safety Instructions 675939 Phoenix Contact SD-WMTBS (S) YE:9 Pre-printed cable marker Imprint 9 Outside diameter range 16 up to 136 mm 0826514:9
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 56.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































