• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable DFK-MC Total number of pins 11 Contact spacing: 3.81 mm 1829426 50 pc(s)

Product type
Socket housing cable
Connector type
Socket, built-in
No. of rows
1
Series
DFK-MC
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.70 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base strip DFK-MC 1,5/11-GF-3,81

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 11

Technical specifications

Product type

Socket housing cable

Connector type

Socket, built-in

No. of rows

1

Connector system

wire-to-board

Series

DFK-MC

Features

for enclosures

+ screw lock

CS

3.81 mm

Pins per row

11

Total number of pins

11

Width

56.30 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

AWG max.

16

AWG (min.)

28

Dim

(L x W x H) 16.20 x 56.30 x 29.40 mm

Connection

Solder tag

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1829426

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

29.40 mm

Length

16.20 mm

max. cross section

1.5 mm²

Min. cross section

0.14 mm²

Type

DFK-MC 1,5/11-GF-3,81

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568613 Phoenix Contact Socket housing cable DFK-MC Total number of pins 11 Contact spacing: 3.81 mm 1829426 50 pc(s)

User & Safety Instructions

User & Safety Instructions 568613 Phoenix Contact Socket housing cable DFK-MC Total number of pins 11 Contact spacing: 3.81 mm 1829426 50 pc(s)

Description

Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 11, Pitch: 3.81 mm, Connection method: Solder/Slip-on connection, Color: green, Contact surface: Tin, Assembly: Direct mounting

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 430.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)