• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable DFMC Total number of pins 6 Contact spacing: 3.5 mm 1790140 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
Series
DFMC
CS
3.5 mm
Total number of pins
6
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

110 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.10 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1790140 50 PCS

  • Content: 50 pc(s)
  • Total number of pins: 6

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

Connector system

wire-to-board

Series

DFMC

CS

3.5 mm

Total number of pins

6

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

Connection

Pull spring

Manufacturer part #

1790140

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

160 V

Type

DFMC 1,5/ 6-ST-3,5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828934 Phoenix Contact Socket housing cable DFMC Total number of pins 6 Contact spacing: 3.5 mm 1790140 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)