• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable FK-MC Total number of pins 8 Contact spacing: 2.50 mm 1908101 50 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
FK-MC
CS
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.10 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Printed-circuit board connector FK-MC 0,5/ 8-ST-2,5 BK

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

FK-MC

Features

+ push-in spring bracket

CS

2.50 mm

Pins per row

8

Total number of pins

8

Width

20.60 mm

Nominal current

4 A

Nominal current - rounded value

4 A

Content

50 pc(s)

AWG max.

20

AWG (min.)

26

Stripping length (max.)

8.00 mm

Dim

(L x W x H) 11.75 x 20.60 x 19.05 mm

Connection

Spring-loaded terminal

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1908101

Factory colour

Black

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

19.05 mm

Length

11.75 mm

max. cross section

0.5 mm²

Min. cross section

0.14 mm²

Type

FK-MC 0,5/ 8-ST-2,5 BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 567624 Phoenix Contact Socket housing cable FK-MC Total number of pins 8 Contact spacing: 2.50 mm 1908101 50 pc(s)

User & Safety Instructions

User & Safety Instructions 567624 Phoenix Contact Socket housing cable FK-MC Total number of pins 8 Contact spacing: 2.50 mm 1908101 50 pc(s)

Description

Plug component, Nominal current: 4 A, Rated voltage (III/2): 160 V, Number of positions: 8, Pitch: 2.5 mm, Connection method: Spring-cage connection, Color: Black, Contact surface: Tin

Hints

Special order, no right of withdrawal.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)