Image similar
Socket housing cable
Socket, straight
1
wire-to-board
FK-MCP
+ push-in spring bracket
3.50 mm
2
2
20.80 mm
8 A
8 A
50 pc(s)
16
26
9.00 mm
(L x W x H) 12.40 x 20.80 x 17.30 mm
Spring-loaded terminal
Plug
Perpendicular (to the PCB)
1940091
Green
Yes
Tin plated
Tin plated
160 V
17.30 mm
12.40 mm
1.5 mm²
0.14 mm²
FK-MCP 1,5/ 2-STF-3,5
yes
Datasheet 717410 Phoenix Contact Socket housing cable FK-MCP Total number of pins 2 Contact spacing: 3.50 mm 1940091 50 pc(s)
User & Safety Instructions 717410 Phoenix Contact Socket housing cable FK-MCP Total number of pins 2 Contact spacing: 3.50 mm 1940091 50 pc(s)