• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable FKC Total number of pins 4 Contact spacing: 5.08 mm 1722419 50 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
FKC
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

32 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.50 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Printed-circuit board connector FKC 2,5/ 4-ST-5,08 GY

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

FKC

Features

+ push-in spring bracket

CS

5.08 mm

Pins per row

4

Total number of pins

4

Width

25.60 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

AWG max.

12

AWG (min.)

24

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 15.00 x 25.60 x 20.94 mm

Connection

Spring-loaded terminal

Plug

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1722419

Factory colour

Gun grey

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

250 V

Height

20.94 mm

Length

15.00 mm

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

Type

FKC 2,5/ 4-ST-5,08 GY

Documents & Downloads

Datasheet

Datasheet 569283 Phoenix Contact Socket housing cable FKC Total number of pins 4 Contact spacing: 5.08 mm 1722419 50 pc(s)

User & Safety Instructions

User & Safety Instructions 569283 Phoenix Contact Socket housing cable FKC Total number of pins 4 Contact spacing: 5.08 mm 1722419 50 pc(s)

Description

Plug component, Nominal current: 12 A, Number of positions: 4, Pitch: 5.08 mm, Connection method: Spring-cage conn., Color: Gray, Contact surface: Tin

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)