Image similar
Socket housing cable
Socket, straight
1
wire-to-board
FKCVR
+ push-in spring bracket
5.08 mm
9
9
46.34 mm
12 A
12 A
50 pc(s)
12
24
10.00 mm
(L x W x H) 16.80 x 46.34 x 26.60 mm
Spring-loaded terminal
Plug
Parallel (to the PCB)
1874028
Green
Yes
Tin plated
Tin plated
320 V
26.60 mm
16.80 mm
2.5 mm²
0.2 mm²
FKCVR 2,5/ 9-ST-5,08
yes
Datasheet 568833 Phoenix Contact Socket housing cable FKCVR Total number of pins 9 Contact spacing: 5.08 mm 1874028 50 pc(s)
User & Safety Instructions 568833 Phoenix Contact Socket housing cable FKCVR Total number of pins 9 Contact spacing: 5.08 mm 1874028 50 pc(s)
€ 424.99*
The necessary accessories are required to use the article as described.