• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable FKICS Total number of pins 16 Contact spacing: 5.08 mm 1808860 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Plug, straight
Series
FKICS
CS
5.08 mm
Total number of pins
16
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 10.58 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1808860 50 PCS

  • Content: 50 pc(s)
  • Total number of pins: 16

Technical specifications

Product type

Socket housing cable

Connector type

Plug, straight

Connector system

wire-to-board

Series

FKICS

CS

5.08 mm

Total number of pins

16

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Push-in connector

Manufacturer part #

1808860

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

320 V

Type

FKICS 2,5/16-STD-5,08-RN

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829014 Phoenix Contact Socket housing cable FKICS Total number of pins 16 Contact spacing: 5.08 mm 1808860 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)