Socket housing cable
Socket, straight
1
wire-to-board
FMC
+ push-in spring bracket
3.81 mm
12
12
46.21 mm
8 A
8 A
50 pc(s)
16
24
10.00 mm
(L x W x H) 7.80 x 46.21 x 22.90 mm
Spring-loaded terminal
Plug
Perpendicular (to the PCB)
1748079
Green
Yes
Tin plated
Tin plated
160 V
22.90 mm
7.80 mm
1.5 mm²
0.2 mm²
FMC 1,5/12-ST-3,81
yes
Datasheet 774152 Phoenix Contact Socket housing cable FMC Total number of pins 12 Contact spacing: 3.81 mm 1748079 50 pc(s)
User & Safety Instructions 774152 Phoenix Contact Socket housing cable FMC Total number of pins 12 Contact spacing: 3.81 mm 1748079 50 pc(s)