Socket housing cable
Socket, straight
1
wire-to-board
FMC
+ push-in spring bracket
3.81 mm
8
8
30.97 mm
8 A
8 A
50 pc(s)
16
24
10.00 mm
(L x W x H) 7.80 x 30.97 x 22.90 mm
Spring-loaded terminal
Plug
Perpendicular (to the PCB)
1748037
Green
Yes
Tin plated
Tin plated
160 V
22.90 mm
7.80 mm
1.5 mm²
0.2 mm²
FMC 1,5/ 8-ST-3,81
yes
Datasheet 788574 Phoenix Contact Socket housing cable FMC Total number of pins 8 Contact spacing: 3.81 mm 1748037 50 pc(s)
User & Safety Instructions 788574 Phoenix Contact Socket housing cable FMC Total number of pins 8 Contact spacing: 3.81 mm 1748037 50 pc(s)