There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
wire-to-board
FRONT-MSTB
5.08 mm
2
2
27.20 mm
12 A
12 A
100 pc(s)
12
24
10.00 mm
(L x W x H) 10.16 x 27.20 x 15.00 mm
Screw terminal
Plug
Perpendicular (to the PCB)
1777280
Green
Yes
Tin plated
Tin plated
320 V
15.00 mm
10.16 mm
2.5 mm²
0.2 mm²
FRONT-MSTB 2,5/ 2-ST-5,08
yes
Datasheet 567054 Phoenix Contact Socket housing cable FRONT-MSTB Total number of pins 2 Contact spacing: 5.08 mm 1777280 100 pc(s)
User & Safety Instructions 567054 Phoenix Contact Socket housing cable FRONT-MSTB Total number of pins 2 Contact spacing: 5.08 mm 1777280 100 pc(s)
€ 350.98*
The necessary accessories are required to use the article as described.