Image similar
Socket housing cable
Socket, straight
1
wire-to-board
GFKC
+ push-in spring bracket
7.62 mm
2
2
25.60 mm
12 A
12 A
50 pc(s)
12
24
10.00 mm
(L x W x H) 13.32 x 25.60 x 15.00 mm
Spring-loaded terminal
Plug
Perpendicular (to the PCB)
1939633
Green
Yes
Tin plated
Tin plated
630 V
15.00 mm
13.32 mm
2.5 mm²
0.2 mm²
GFKC 2,5/ 2-ST-7,62
yes
Datasheet 567305 Phoenix Contact Socket housing cable GFKC Total number of pins 2 Contact spacing: 7.62 mm 1939633 50 pc(s)
User & Safety Instructions 567305 Phoenix Contact Socket housing cable GFKC Total number of pins 2 Contact spacing: 7.62 mm 1939633 50 pc(s)