Image similar
Socket housing cable
Socket, straight
1
wire-to-board
GFKC
+ push-in spring bracket
7.62 mm
9
9
66.66 mm
12 A
12 A
50 pc(s)
12
24
10.00 mm
(L x W x H) 15.00 x 66.66 x 25.60 mm
Spring-loaded terminal
Plug
Perpendicular (to the PCB)
1939701
Green
Yes
Tin plated
Tin plated
630 V
25.60 mm
15.00 mm
2.5 mm²
0.2 mm²
GFKC 2,5/ 9-ST-7,62
yes
Datasheet 772384 Phoenix Contact Socket housing cable GFKC Total number of pins 9 Contact spacing: 7.62 mm 1939701 50 pc(s)
User & Safety Instructions 772384 Phoenix Contact Socket housing cable GFKC Total number of pins 9 Contact spacing: 7.62 mm 1939701 50 pc(s)