• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable IC Total number of pins 12 Contact spacing: 5.08 mm 1786501 50 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
IC
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.50 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base strip IC 2,5/12-G-5,08

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

IC

Features

for touch-safe outputs

CS

5.08 mm

Pins per row

12

Total number of pins

12

Width

62.96 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Dim

(L x W x H) 13.70 x 62.96 x 19.00 mm

Connection

Print

Manufacturer part #

1786501

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

19.00 mm

Length

13.70 mm

Connector orientation

Parallel (to the PCB)

Type

IC 2,5/12-G-5,08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568560 Phoenix Contact Socket housing cable IC Total number of pins 12 Contact spacing: 5.08 mm 1786501 50 pc(s)

User & Safety Instructions

User & Safety Instructions 568560 Phoenix Contact Socket housing cable IC Total number of pins 12 Contact spacing: 5.08 mm 1786501 50 pc(s)

Description

Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 12, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Assembly: Soldering

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 304.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)