• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable LPC Total number of pins 2 Contact spacing: 7.62 mm 1716921 25 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
Series
LPC
CS
7.62 mm
Total number of pins
2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

432 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 3.20 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1716921 25 ST

  • Content: 25 pc(s)
  • Total number of pins: 2

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

Connector system

wire-to-board

Series

LPC

CS

7.62 mm

Total number of pins

2

Nominal current

41 A

Nominal current - rounded value

41 A

Content

25 pc(s)

Connection

Push-in connector

Manufacturer part #

1716921

Factory colour

Black

Insulation material

Thermoplastic

Nominal voltage

1000 V

Type

LPC 6/ 2-ST-7,62

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828545 Phoenix Contact Socket housing cable LPC Total number of pins 2 Contact spacing: 7.62 mm 1716921 25 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)